
Texas Instruments TUSB8040ARKMT technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8040ARKMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
