The TUSB8040RKMR is a 100-pin BCC package, industrial temperature, USB bus controller IC from Texas Instruments. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.1V, with a minimum and maximum supply voltage of 1.045V and 1.155V, respectively. The IC has a maximum clock frequency of 24 MHz. It is designed for use in industrial applications and is packaged in a 9x9mm BCC package with a bottom terminal position.
Texas Instruments TUSB8040RKMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB8040RKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.