
Texas Instruments TUSB9260DEMO technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 2 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB9260DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
