
Texas Instruments TUSB9260PVP technical specifications.
| Package/Case | HTQFP |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB9260PVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
