
Texas Instruments TUSB9261IPAPQ1 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | SPI, SATA, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 291mA |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TUSB9261-Q1 |
| Weight | 0.017506oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB9261IPAPQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.