Texas Instruments TVP5146PFPG4 technical specifications.
| Nominal Supply Current | 67mA |
| Number of Bits | 10 |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5146PFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.