Texas Instruments TVP5150AEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Decoder |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.