
9-bit video decoder IC featuring one analog-to-digital converter. This surface mount component operates within a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Designed for automotive applications and AEC-Q100 qualified, it offers two channels and a maximum operating temperature of 85°C. Packaged in a 32-pin TQFP, this RoHS compliant device is supplied on tape and reel.
Texas Instruments TVP5150AM1IPBSR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AM1IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
