
Texas Instruments TVP5150AM1PBS technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Weight | 0.002568oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AM1PBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
