
9-bit, 2-channel analog video decoder IC with a 30MHz bandwidth. Features a single ADC and amplifier, operating from a 3V to 3.6V supply with a typical 3.3V. This surface mount component is housed in a 4mm x 4mm BGA package with a low profile of 0.75mm. Designed for video processing applications, it offers a maximum power dissipation of 115mW and operates within a temperature range of 0°C to 70°C.
Texas Instruments TVP5150AM1ZQC technical specifications.
| Bandwidth | 30MHz |
| Package/Case | BGA |
| Height | 0.75mm |
| Input Format | Analog |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Amplifiers | 1 |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Weight | 0.001185oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AM1ZQC to view detailed technical specifications.
No datasheet is available for this part.