
9-bit video decoder IC, surface mountable in a 32-pin TQFP package. Operates with a supply voltage range of 1.65V to 1.95V and a temperature range of -40°C to 85°C. Features 9-bit resolution and is RoHS compliant. Supplied on tape and reel with 1000 units per package.
Texas Instruments TVP5151IPBSR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5151IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
