
4 Channel Low Power PAL/NTSC/SECAM Video Decoder With Independent Scalers 128-HTQFP 0 to 70
Texas Instruments TVP5154PNP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 832mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 9 |
| Number of Channels | 4 |
| Operating Supply Current | 154mA |
| Packaging | Tray |
| Power Dissipation | 832mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Weight | 0.017524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5154PNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
