
Texas Instruments TVP5158PNPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Number of Bits | 10 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 172mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5158PNPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.