
Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TVP7000PZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 261mA |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | TVP7000 |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP7000PZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
