The TVP7000PZPG4 is a commercial temperature IC with 100 terminals in a quad-quad flatpack package. It operates over a temperature range of 0 to 70 degrees Celsius and requires a supply voltage between 1.7 and 1.9 volts. The IC has a single function and is available from Texas Instruments.
Texas Instruments TVP7000PZPG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVP7000PZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.