
Texas Instruments TVP7001PZP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP7001PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.