
Triple 10-bit, 165MS/s Video ADC with 10 analog inputs. Features I2C and serial interface, unipolar polarity, and 3 channels. Operates from a 3V to 3.6V supply with a typical 3.3V. Housed in a 14mm x 14mm x 1mm QFP package for surface mounting. Integral nonlinearity is 4LSB, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Texas Instruments TVP7002PZP technical specifications.
| Package/Case | QFP |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 10 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.403W |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Supply Current | 279mA |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP7002PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
