The TVS2200DRVR is a 6-pin SILICON transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a unidirectional polarity and a dual terminal position. The diode element material is SILICON and the diode type is a TRANS VOLTAGE SUPPRESSOR DIODE. The maximum reverse voltage is 22V, minimum breakdown voltage is 24.6V, clamping voltage is 27.75V, and nominal breakdown voltage is 25.9V with a maximum breakdown voltage of 27.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TVS2200DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.6 |
| Clamping Voltage-Max | 27.75 |
| Breakdown Voltage-Nom | 25.9 |
| Breakdown Voltage-Max | 27.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVS2200DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.