
The TWL1102PBS is a 15-bit I2C interface IC from Texas Instruments, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in a quantity of 250 units per package, packaged in a rail/Tube format.
Texas Instruments TWL1102PBS technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VBAP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TWL1102PBS to view detailed technical specifications.
No datasheet is available for this part.