
The TWL1103GQER is a 15-bit I2C audio IC from Texas Instruments, packaged in a VFBGA package. It operates over a temperature range of -40°C to 85°C. This IC is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TWL1103GQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VBAP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TWL1103GQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.