
19-bit, bidirectional bus transceiver for SDIO, UART, and audio interfaces. Features a 60Mbps data rate, 1.1V to 3.6V supply voltage range, and 7ns propagation delay. Operating temperature range of -40°C to 85°C, with 8mA output current capability. Surface mount TQFP package, AEC-Q100 qualified, and RoHS compliant.
Texas Instruments TWL1200IPFBRQ1 technical specifications.
| Package/Case | TQFP |
| Channel Type | Bidirectional |
| Data Rate | 60Mbps |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Channels | 19 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL1200IPFBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.