Texas Instruments TWL1200YFFR technical specifications.
| Data Rate | 60Mbps |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Channels | 19 |
| Number of Outputs | 19 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL1200YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
