The TWL6030B107CMR is an 18-channel boost power management IC from Texas Instruments. It operates at a supply voltage of 4.8V and has an operating supply current of 20uA. The device is packaged in a lead-free FCBGA-187 package and is suitable for surface mount applications. The TWL6030B107CMR has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging quantity of 260 units.
Texas Instruments TWL6030B107CMR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 4.8V |
| Output Current | 1.6A |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWL6030 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B107CMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.