The TWL6030B107CMRR is a surface mount, lead free power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in FCBGA and is available in quantities of 2500 per reel. The IC has an operating supply current of 20uA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TWL6030B107CMRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TWL6030 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B107CMRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
