The TWL6030B1A0CMR is an 18-channel power management IC from Texas Instruments, packaged in a lead-free FCBGA-187. It operates within a temperature range of -40°C to 85°C and consumes 20uA of supply current at 3.3V. This IC is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TWL6030B1A0CMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1.6A |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B1A0CMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.