The TWL6030B1A0CMRR is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a FCBGA package and is RoHS compliant. The device has a low operating supply current of 20uA and is available in quantities of 2500 per reel. The TWL6030 series is a general-purpose power management IC suitable for a wide range of applications.
Texas Instruments TWL6030B1A0CMRR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TWL6030 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B1A0CMRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.