Texas Instruments TWL6030B1A4CMR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWL6030 |
| Topology | Boost |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B1A4CMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
