Texas Instruments TWL6030B1AACMRR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TWL6030 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B1AACMRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.