
Texas Instruments TWL6040A2ZQZ technical specifications.
| Package/Case | BGA |
| Height | 0.77mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 8 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Weight | 0.002723oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6040A2ZQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
