
Texas Instruments TX517IZCQ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 26 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TX517IZCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
