
1-bit bidirectional voltage-level translator with auto direction sensing, featuring +/-15-kV ESD protection. Operates from 1.2V to 5.5V supply, supporting up to 100Mbps data rates. This surface-mount IC offers a 31ns propagation delay and 7.4ns turn-on delay, with a low-level output current of 20uA and high-level output current of -20uA. Packaged in a compact 6-SOT-553-6 (1.6mm x 1.2mm x 600um), it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TXB0101DRLR technical specifications.
| Package/Case | SOT-553-6 |
| Data Rate | 100Mbps |
| Height | 600um |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 550um |
| Turn-On Delay Time | 7.4ns |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0101DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
