
1-bit bidirectional voltage-level translator for interface applications. Features auto direction sensing and +/-15-kV ESD protection. Operates with supply voltages from 1.65V to 5.5V, supporting data rates up to 100Mbps with a propagation delay of 31ns. Packaged in a compact SOT-5X3 surface-mount format (1.7mm x 1.3mm x 0.55mm), this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TXB0101DRLT technical specifications.
| Package/Case | SOT |
| Data Rate | 100Mbps |
| Height | 0.55mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 550um |
| Turn-On Delay Time | 7.4ns |
| Weight | 9.9E-05oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0101DRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
