
2-bit bidirectional voltage-level shifter with auto direction sensing and +/-15-kV ESD protection. Features 100Mbps data rate, 7.4ns propagation delay, and 31ns turn-on delay. Operates from 1.2V to 5.5V supply voltage with a nominal supply current of 3.5uA. Packaged in an 8-VSSOP surface-mount package, this RoHS compliant component offers 3-state output and operates across a temperature range of -40°C to 85°C.
Texas Instruments TXB0102DCUR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 900um |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5uA |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 31ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0102DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
