
2-bit bidirectional voltage-level translator, featuring auto direction sensing and +/-15-kV ESD protection. Operates with supply voltages from 1.65V to 5.5V, supporting a data rate of 100Mbps. This surface mount component in an 8-VSSOP package offers a 3-state output with 50mA output current and a propagation delay of 31ns. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments TXB0102DCUT technical specifications.
| Package/Case | VSSOP |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0102DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
