The TXB0104QRUTRQ1 is a quad interface circuit from Texas Instruments, designed to operate within a temperature range of -40°C to 125°C. It features a quad terminal position and a JEDEC package code of R-PQCC-N12. The device has a width of 1.7mm and a length of 2mm. It is rated for a supply voltage of 1.2V to 3.6V and a supply current of up to 0.04mA. The TXB0104QRUTRQ1 is compliant with AEC-Q100 and is suitable for use in automotive applications.
Texas Instruments TXB0104QRUTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.04 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 4 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TXB0104QRUTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.