
Bidirectional 4-channel voltage level translator IC, supporting data rates up to 100Mbps. Features 3-state outputs and operates across a 1.2V to 5.5V supply voltage range. This surface mount component is housed in a 12-pin UQFN EP package with dimensions of 2.1mm x 1.8mm x 0.5mm. Offers a propagation delay of 31ns and a turn-on delay time of 9.9ns, with a quiescent current of 3.5uA. Suitable for applications requiring robust level shifting between different voltage domains.
Texas Instruments TXB0104RUTR technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 0.5mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9.9ns |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104RUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
