
6-channel bidirectional voltage level translator, featuring a 100Mbps data rate and 3-state output. This surface-mount integrated circuit operates from a 1.2V to 5.5V supply voltage range, with a quiescent current of 18uA. Designed for automotive applications, it offers a propagation delay of 35.6ns and a turn-on delay time of 4.5ns. Packaged in a 16-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TXB0106IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35.6ns |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0106IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
