
6-bit bidirectional voltage-level translator IC featuring auto direction sensing and +/-15-kV ESD protection. Operates with a supply voltage range of 1.2V to 5.5V and supports data rates up to 100Mbps with a propagation delay of 35.6ns. This surface-mount device in a 16-TSSOP package offers 3-state output and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TXB0106PWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 1.15mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Number of Transceivers | 6 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35.6ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0106PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
