
6-bit bidirectional voltage-level translator with auto direction sensing and +/-15-kV ESD protection. Features a 100Mbps data rate, 4ns propagation delay, and 9.5ns turn-on delay. Operates from 1.2V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a 16-VQFN package, offering 3-state output and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0106RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.001312oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0106RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
