
8-bit bidirectional voltage-level shifter with auto direction sensing and +/-15-kV ESD protection. Features a 100Mbps data rate, 9.5ns propagation delay, and operates from 1.2V to 5.5V. This surface-mount IC offers 3-state outputs and a low quiescent current of 3.5uA. Designed for a wide temperature range of -40°C to 85°C, it is packaged in a 2mm x 4mm x 550um SON package.
Texas Instruments TXB0108DQSR technical specifications.
| Package/Case | SON |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 550um |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Turn-On Delay Time | 35.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0108DQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
