
Texas Instruments TXB0108YZPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 1.888 |
| Length | 2.388 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TXB0108YZPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.