Texas Instruments TXB0302EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Translator |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0302EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.