
Bidirectional 4-channel voltage level translator, surface mountable in a 14-pin SOIC package. Features a 1.65V to 5.5V supply voltage range, supporting data rates up to 24Mbps with a 260ns propagation delay. Offers 1mA low-level output current and -20uA high-level output current. This RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TXS0104EDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 260ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0104EDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
