
Automotive-grade, 4-channel, bidirectional voltage level translator. Features a 1.65V to 5.5V operating supply voltage range and a 24Mbps data rate. This surface-mount integrated circuit offers a 4.6ns propagation delay and operates across a -40°C to 125°C temperature range. Packaged in a 14-pin TSSOP on tape and reel.
Texas Instruments TXS0104EQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0104EQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
