
Bidirectional voltage level translator for 4 channels, featuring 6 outputs and supporting a 60Mbps data rate. This surface mount integrated circuit operates with supply voltages from 1.1V to 3.6V, offering a low quiescent current of 6µA and an operating supply current of 11µA. With a propagation delay of 3.7ns and turn-on delay time of 3.2ns, it provides high-level output current of -8mA and low-level output current of 8mA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments TXS0206YFPR technical specifications.
| Data Rate | 60Mbps |
| Height | 0.31mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Outputs | 6 |
| Operating Supply Current | 11uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.2ns |
| Width | 1.588mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0206YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
