
Texas Instruments TXS02326AMRGER technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 36 |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS02326AMRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
