Texas Instruments TXS4558RUKR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 36 |
| Number of Channels | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 5uA |
| Output Current | 50mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS4558RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.