
32-bit Digital Signal Controller featuring a 150MHz core frequency and 256KB of FLASH memory. This device offers 36KB of RAM, 56 GPIO pins, and supports I2C, SPI, UART, USART, SCI, and EBI/EMI interfaces. Operating from 1.81V to 3.47V, it includes peripherals such as POR, PWM, WDT, and DMA. Packaged in a 176-LQFP for surface mounting, it operates across a -40°C to 125°C temperature range.
Texas Instruments TYCOF2812PGFA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TYCOF2812PGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
