The UA592TC is a commercial-grade audio amplifier from Texas Instruments. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is available in a PDIP-8 package. It can supply up to 24mA of current at a maximum voltage of 6V. The amplifier is suitable for use in commercial applications.
Texas Instruments UA592TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 24 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA592TC to view detailed technical specifications.
No datasheet is available for this part.