
Adjustable linear voltage regulator, 150mA output current, 2V to 37V adjustable output voltage. Features a maximum input voltage of 40V and a 7.5V reference voltage with 10% accuracy. Operates within a temperature range of 0°C to 70°C, packaged in a 14-PDIP. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 86dB.
Texas Instruments UA723CNE4 technical specifications.
| Accuracy | 10% |
| Package/Case | N |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4mA |
| Reference Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | UA723 |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA723CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
